- Home ›
- All Products›
- 2332709-1
2332709-1
TE Connectivity / AMP Brand
BACKPLANE MODULE, RF, 67.3C, EDGE LAUNCH
Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
BACKPLANE MODULE, RF, 67.3C, EDGE LAUNCH
Search Keywords: 23327091
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2332709-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Connector Mounting Type:Board Mount
-
Connector System:Cable-to-Board
-
Body Material:Stainless Steel
-
Body Plating Material:Passivated
-
Number of Coaxial Contacts:24
-
Connector & Contact Terminates To:Printed Circuit Board
-
PCB Mount Orientation:Vertical
-
Circuit Application:Signal
-
Number of Positions:24
-
Operating Temperature Range:-65 – 120 °C, -85 – 248 °F
-
Centerline (Pitch):1 in, 25.4 mm
-
RF Contact Spacing:.11 in, 2.79 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
25 Weeks
can ship
10/22/26
Price (USD)
Qty
Unit Price
1
$2,523.28
3
$2,392.21
5 +
$2,386.22
Click for Quote
Log in
to unlock special pricing