- Home ›
- All Products›
- 2332676-1
2332676-1
TE Connectivity / AMP Brand
SMPM CABLE JACK VITA 67-3 SNAP .086
Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
SMPM CABLE JACK VITA 67-3 SNAP .086
Search Keywords: 23326761
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2332676-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Connector Orientation:Straight
-
Dielectric Material:PTFE
-
RF Connector Coupling Mechanism:Push-On
-
Impedance:50 Ω
-
RF Connector Style:Jack
-
Connector System:Cable-to-Board
-
Connector Product Type:Connector Assembly
-
Circuit Application:Signal
-
Number of Positions:1
-
Packaging Method:Package
-
Body Material Finish:Plated
-
RF Connector Center Contact Material:Beryllium Copper
-
Termination Method to Wire & Cable:Solder
-
Operating Frequency:0 – 40 GHz
-
RF Connector Center Contact Plating Material:Gold
-
Body Material:Beryllium Copper
-
RF Interface:SMPM
-
RF Contact Captivation Method:Mechanical
-
Compatible With RF Cable Type:.086 Semi-Rigid or Flex
-
Number of Coaxial Contacts:1
-
Connector Mounting Type:Panel Mount
-
Connector & Contact Terminates To:Wire & Cable
-
Body Plating Material:Gold
-
RF Connector Center Contact Underplating Material:Nickel
-
Detent:Without
-
Sealable:No
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
131 Weeks
can ship
11/1/28
Price (USD)
Qty
Unit Price
7
$359.85
13
$205.17
19
$148.18
25 +
$145.21
Click for Quote
Log in
to unlock special pricing