- Home ›
- All Products›
- 2332205-9
2332205-9
TE Connectivity / AMP Brand
RECEPT ASSY, RA, 140 POS, SLIVER 2.0
Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
RECEPT ASSY, RA, 140 POS, SLIVER 2.0
Search Keywords: 23322059
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2332205-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
350 -
PCB Mount Orientation:Right Angle
-
PCB Contact Termination Area Plating Material:Tin
-
Connector & Contact Terminates To:Printed Circuit Board
-
Number of Positions:140
-
Contact Underplating Material:Nickel
-
Connector Mates With:Cable Plug Assembly
-
Termination Method to Printed Circuit Board:Surface Mount
-
Number of Rows:2
-
Contact Mating Area Plating Material:Gold
-
Contact Current Rating (Max):1.1 A
-
Industry Standard:Gen-Z
-
Circuit Application:Signal
-
Contact Base Material:Copper Alloy
-
Connector Mounting Type:Board Mount
-
Connector System:Cable-to-Board
-
Operating Temperature Range:-55 – 85 °C, -67 – 185 °F
-
Centerline (Pitch):.023 in, .6 mm
-
Contact Mating Area Plating Material Thickness:30 µin, .762 µm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
263
13 Weeks
can ship
7/30/26
Price (USD)
Qty
Unit Price
263
$33.75
525
$17.85
788
$12.27
1,050 +
$12.02
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments