- Home ›
- All Products›
- 2332205-7
2332205-7
TE Connectivity / AMP Brand
RECEPT ASSY, RA, 140 POS, SLIVER 2.0
Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
RECEPT ASSY, RA, 140 POS, SLIVER 2.0
Search Keywords: 23322057
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2332205-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Reel Pack:
350 -
Contact Current Rating (Max):1.1 A
-
Circuit Application:Signal
-
Connector & Contact Terminates To:Printed Circuit Board
-
Number of Positions:140
-
PCB Mount Orientation:Right Angle
-
Contact Underplating Material:Nickel
-
Connector System:Cable-to-Board
-
Contact Base Material:Copper Alloy
-
Number of Rows:2
-
Industry Standard:Gen-Z
-
Connector Mates With:Cable Plug Assembly
-
Contact Mating Area Plating Material:Gold
-
PCB Contact Termination Area Plating Material:Tin
-
Connector Mounting Type:Board Mount
-
Termination Method to Printed Circuit Board:Surface Mount
-
Operating Temperature Range:-55 – 85 °C, -67 – 185 °F
-
Centerline (Pitch):.023 in, .6 mm
-
Contact Mating Area Plating Material Thickness:3 µin, .076 µm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
788
14 Weeks
can ship
8/7/26
Price (USD)
Qty
Unit Price
788
$31.14
1,575
$15.91
2,363
$10.83
3,150 +
$10.61
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments