- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Socket ›
- 2-332070-5
2-332070-5
TE Connectivity / AMP Brand
Discrete Sockets
Datasheet Accessories
RoHS Non-Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Discrete Sockets
Product Highlights:
- Socket
- Mating Pin Dia. Range = .76 - .84 mm
- Socket Length = 3.63 mm
- Sleeve Style = Open Bottom
- Tin Sleeve Plating
Search Keywords: 23320705
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-332070-5
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Type:Discrete Socket
-
Body Orientation:Straight
-
Mounting:Surface Mount
-
Gender:SKT
-
Pitch:N/R
-
Number of Contacts:1
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.