- Home ›
- All Products›
- 2331417-1
2331417-1
TE Connectivity / AMP Brand
DETECTOR SWITCH, JJE SERIES, 4.7X3.5mm, VERTICAL, SMT, WITHOUT POSTS
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
DETECTOR SWITCH, JJE SERIES, 4.7X3.5mm, VERTICAL, SMT, WITHOUT POSTS
Search Keywords: 23314171
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2331417-1
-
Alias/AKA:JJEV0UG380NONMRTR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1500 -
Actuator Color:Gray
-
Switch Contact Plating Material:Silver
-
Product Type:Switch
-
Configuration (Pole-Throw):Single Pole - Single Throw
-
Leg Style:Gull Wing
-
Tactile Switch Mounting Angle:Vertical
-
Process Sealed:No
-
Actuator Material:Thermoplastic
-
Low Profile:Yes
-
Ganged:No
-
Tactile Switch Mounting Type:Surface Mount
-
Actuator Style:Top
-
ESD Grounding Terminal:Without
-
Tactile:No
-
Tactile Switch Contact Current Rating:1 mA
-
Operating Function:Off (On)
-
Contact Base Material:Stainless Steel
-
Number of Actuators:Single
-
Actuator Force:60 g, 2.11 oz
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
10 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
750
$1.268
1,500
$0.780
2,250
$0.618
3,000 +
$0.605
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments