- Home ›
- All Products›
- 2330010-1
2330010-1
TE Connectivity / AMP Brand
0.64 SMD 40POSITION CAP ASSEMBLY V-TYPE
Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
0.64 SMD 40POSITION CAP ASSEMBLY V-TYPE
Search Keywords: 23300101
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2330010-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
9 -
Contact Mating Area Plating Material:Tin (Sn)
-
PCB Mount Orientation:Vertical
-
PCB Connector Assembly Type:PCB Mount Header
-
PCB Mount Retention:Without
-
Number of Rows:2
-
Mating Alignment:With
-
Connector Mounting Type:Board Mount
-
Primary Product Color:Black
-
Header Type:Fully Shrouded
-
Number of Positions:40
-
Termination Method to Printed Circuit Board:Surface Mount
-
Connector System:Wire-to-Board
-
Contact Type:Tab
-
Centerline (Pitch):.086 in, 2.2 mm
-
Connector & Contact Terminates To:Printed Circuit Board
-
PCB Mount Alignment:With
-
Packaging Type:Tube
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
72
Order Increment:
9
12 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
72
$9.43
144
$5.80
216
$4.59
288 +
$4.50
Click for Quote
Log in
to unlock special pricing