- Home ›
- All Products›
- 2329913-1
2329913-1
TE Connectivity / AMP Brand
PWR VERSA-LOCK RECPT, 14-16 AWG
Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
PWR VERSA-LOCK RECPT, 14-16 AWG
Search Keywords: 23299131
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2329913-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
4000 -
Sealable:No
-
Connector & Contact Terminates To:Wire & Cable
-
Operating Voltage:600 VAC, 600 VDC
-
Wire Size:16 – 14 AWG, 1.3 – 2 mm²
-
Operating Temperature Range:-30 – 105 °C, -22 – 221 °F
-
Packaging Method:Reel
-
Wire Contact Termination Area Plating Material:Pre-Tin
-
Wire Insulation Support:With
-
Carrier Strip Mount Orientation:Side Feed
-
Compatible With Discrete Wire Type:Stranded
-
Circuit Application:Power
-
Contact Mating Area Plating Material:Tin
-
Wire Contact Termination Area Plating Material Finish:Matte
-
Contact Orientation:Straight
-
Contact Base Material:Copper Alloy
-
Contact Retention Within Housing:Without
-
Contact Current Rating (Max):15 A
-
Contact Type:Receptacle
-
Power Contact Type:Contact
-
Termination Method to Wire & Cable:Crimp
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4000
Order Increment:
4000
24 Weeks
can ship
10/16/26
Price (USD)
Qty
Unit Price
4,000
$0.0659
8,000
$0.0630
12,000
$0.0621
28,000
$0.0516
52,000
$0.0515
100,000
$0.0496
152,000
$0.0495
252,000 +
$0.0493
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments