- Home ›
- All Products›
- 2329592-1
2329592-1
TE Connectivity / AMP Brand
20POS,MQS,REC HSG,UNSLD
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
20POS,MQS,REC HSG,UNSLD
Search Keywords: 23295921
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2329592-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1200 -
Circuit Application:Signal
-
Primary Locking Feature:Contact Retainer
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Connector Position Assurance Capable:No
-
Contact Size:.63mm
-
Number of Positions:20
-
Mating Alignment Type:Keyed
-
Nominal Voltage Architecture:12 V
-
Primary Product Color:Black
-
Mating Alignment:With
-
Connector & Housing Type:Housing for female terminals
-
Mating Tab Width:.025 in, .63 mm
-
Operating Temperature (Max):105 °C, 221 °F
-
Connector System:Wire-to-Board
-
Connector Shape:Rectangular
-
Number of Rows:2
-
Sealable:No
-
Contact Type:Receptacle
-
Centerline (Pitch):.098 in, 2.5 mm
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Connector & Contact Terminates To:Wire & Cable
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3900
18 Weeks
can ship
9/4/26
Price (USD)
Qty
Unit Price
3,900
$1.633
7,800
$0.862
11,700
$0.593
15,600 +
$0.581
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments