- Home ›
- All Products›
- 2-32958-1
2-32958-1
TE Connectivity / AMP Brand
TERMINAL,PG R 16-14 6
Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
TERMINAL,PG R 16-14 6
Product Highlights:
- Terminal Shape = Ring Tongue
- Receptacle Style = Straight
- Body Style = PLASTI-GRIP
- Barrel Type = Closed Barrel
- Wire/Cable Type = Regular Wire
Search Keywords: 2329581
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-32958-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
5000 -
Insulation Sleeve Color:Blue
-
Stripe Color:Blue
-
Packaging Method:Tape Mounted
-
Terminal Orientation:Straight
-
Packaging Quantity:5000
-
Number of Holes:1
-
Wire Insulation Support:With
-
Sealable:No
-
Barrel Type:Closed
-
Terminal Plating Material:Tin
-
Stud Size:#6 , M3.5
-
Stud Diameter:.138 in, 3.51 mm
-
Tongue Thickness:.031 in, .79 mm
-
Wire Size:16 AWG, 2050 – 5180 CMA, 1.25 – 2 mm²
-
Operating Temperature Range:105 °C, 221 °F
-
Voltage Rating:600 V
-
Product Length:.871 in, 22.12 mm
-
Product Weight:.247 g
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
42 Weeks
can ship
3/12/27
Price (USD)
Qty
Unit Price
1,250
$1.293
2,500
$0.796
3,750
$0.630
5,000 +
$0.617
Click for Quote
Log in
to unlock special pricing