- Home ›
- All Products›
- 2329531-1
2329531-1
TE Connectivity / AMP Brand
20POS,TAB0.63X0.63,HDR ASSY,90DEG,SLDR
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
20POS,TAB0.63X0.63,HDR ASSY,90DEG,SLDR
Search Keywords: 23295311
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2329531-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
48 -
PCB Mount Orientation:Horizontal
-
Number of Rows:2
-
Header Type:Fully Shrouded
-
Primary Product Color:Black
-
Contact Type:Tab
-
Connector Shape:Rectangular
-
Contact Current Rating (Max):7.5 A
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Circuit Application:Signal
-
Mating Tab Width:.025 in, .63 mm
-
Shielded:No
-
Connector & Contact Terminates To:Printed Circuit Board
-
Number of Positions:20
-
Packaging Quantity:336
-
Mating Alignment:With
-
Centerline (Pitch):.098 in, 2.5 mm
-
Contact Size:.64mm
-
Connector System:Wire-to-Board
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Sealable:No
-
Packaging Type:Tray
-
PCB Connector Assembly Type:PCB Mount Header
-
Mating Tab Thickness:.025 in, .63 mm
-
Contact Mating Area Plating Material:Tin
-
Connector Mounting Type:Board Mount
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
420
9 Weeks
can ship
7/3/26
Price (USD)
Qty
Unit Price
420
$9.40
840
$4.97
1,260
$3.50
1,680 +
$3.43
Click for Quote
Log in
to unlock special pricing