- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 2-32952-1
2-32952-1
TE Connectivity / AMP Brand
PG R 22-16 COMM 22-18 MIL 10
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
PG R 22-16 COMM 22-18 MIL 10
Product Highlights:
- Terminal Shape = Ring Tongue
- Receptacle Style = Straight
- Body Style = PLASTI-GRIP
- Barrel Type = Closed Barrel
- Wire/Cable Type = Regular Wire
Search Keywords: 2329521
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-32952-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
5000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Can Ship immediately
Buy all 100 in-stock or the regular minimum order quantity of 1000
Stock lot only:
100
Minimum Order Quantity:
1000
30 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
1
$0.2168
1,000
$0.1971
2,500
$0.1931
5,000
$0.1902
10,000
$0.1850
25,000
$0.1813
50,000
$0.1776
100,000 +
$0.1767
Click for Quote
Log in
to unlock special pricing