- Home ›
- All Products›
- 2329418-2
2329418-2
TE Connectivity / AMP Brand
USB TYPE C,REC IPX8 ON BOARD WITH COVER
Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
USB TYPE C,REC IPX8 ON BOARD WITH COVER
Search Keywords: 23294182
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2329418-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
800 -
Contact Mating Area Plating Material:Gold
-
Integral Locking Latch:Without
-
Body Orientation:Right Angle
-
Connector & Housing Type:Receptacle
-
Locking Feature:Without
-
Contact Current Rating (Max):5 A
-
Soldering Temperature (Max):260 °C, 500 °F
-
Sealable:Yes
-
Housing Color:Black
-
Assembly Process Feature:None
-
PCB Mount Location:Top
-
Packaging Quantity:800
-
Connector Profile:Standard
-
Operating Temperature Range:-30 – 85 °C, -22 – 185 °F
-
Industry Standard:USB 3.0
-
Mating Cycles (Max):10000
-
Contact Mating Area Plating Material Thickness:30 µin, .75 µm
-
Connector Mounting Type:Board Mount
-
Connector & Contact Terminates To:Printed Circuit Board
-
Shell Plating Finish:Matte
-
Packaging Method:Reel
-
USB Version:3.1 Gen 2
-
USB Connector Type:USB 3.1 Type-C
-
Shell Plating Material:Nickel
-
PCB Mount Retention Type:SMT + Through Hole
-
Circuit Application:Power & Signal
-
Termination Method to Printed Circuit Board:Surface Mount
-
Housing Material:High Temperature Thermoplastic
-
Connector System:Cable-to-Board
-
IP Rating:IP68
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
800
8 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
800
$15.35
1,600
$7.84
2,400
$5.34
3,200 +
$5.23
Click for Quote
Log in
to unlock special pricing