- Home ›
- All Products›
- 2329384-3
2329384-3
TE Connectivity / AMP Brand
PB OFF/ON FC YLW M1 TERM IP68 500MM L
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
PB OFF/ON FC YLW M1 TERM IP68 500MM L
Search Keywords: 23293843
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2329384-3
-
Alias/AKA:PB6B2FM5M1CAL00S500
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509035
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
ESD Grounding Terminal:Without
-
Detent Style:Audible
-
Mounting Angle:Vertical
-
Dust Proof:Yes
-
Termination Type:Long Leads
-
Packaging Method:Loose Piece
-
Illuminated:No
-
Snap Action:Without
-
Bushing Style:Threaded
-
Switch Contact Plating Material:Gold over Silver
-
Process Sealed:Yes
-
Bushing Thread Size:M12 x .75
-
Actuator Style:Round
-
Support Bracket:Without
-
Actuator Material:Polyamide
-
Number of Actuators:Single
-
Actuator Color:Yellow
-
Actuator Profile:Flush
-
Ganged:No
-
Switch Type:Pushbutton
-
Configuration (Pole-Throw):Single Pole - Single Throw
-
Case Material:Diallyl Phthalate (DAP)
-
Tactile:No
-
Comment:(On) indicates momentary position.
-
Operating Function:Momentary
-
IP Rating:IP68
-
Actuator Force:306 – 612 g, 10.8 – 21.6 oz
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
Order Increment:
25
15 Weeks
can ship
8/14/26
Price (USD)
Qty
Unit Price
25
$6.42
50
$6.40
100
$6.13
250
$5.62
500
$5.61
1,000
$5.13
2,500
$4.65
5,000 +
$4.26
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments