- Home ›
- All Products›
- 2329359-3
2329359-3
TE Connectivity / AMP Brand
PN OFF/ON HC YLW M1 TERM IP68 500MM LHS
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
PN OFF/ON HC YLW M1 TERM IP68 500MM LHS
Search Keywords: 23293593
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2329359-3
-
Alias/AKA:PB6B2HS5M1CAL00Y500
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509035
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Actuator Material:Polyamide
-
Bushing Thread Size:M12 x .75
-
Actuator Style:Round
-
Tactile:No
-
Termination Type:Long Leads
-
Comment:(On) indicates momentary position.
-
Support Bracket:Without
-
Number of Actuators:Single
-
Mounting Angle:Vertical
-
Switch Contact Plating Material:Gold over Silver
-
Illuminated:No
-
Ganged:No
-
Process Sealed:Yes
-
Dust Proof:Yes
-
Snap Action:Without
-
Switch Type:Pushbutton
-
Bushing Style:Threaded
-
Actuator Profile:Extended
-
ESD Grounding Terminal:Without
-
Packaging Method:Loose Piece
-
Detent Style:Audible
-
Actuator Color:Yellow
-
Operating Function:Momentary
-
Configuration (Pole-Throw):Single Pole - Single Throw
-
Case Material:Diallyl Phthalate (DAP)
-
IP Rating:IP68
-
Actuator Force:306 – 612 g, 10.8 – 21.6 oz
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
75
Ships today, if you order in
Minimum Order Quantity:
25
Order Increment:
25
14 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
25
$7.67
50
$7.27
100
$5.91
250
$5.86
500
$5.83
1,000
$5.46
2,500
$5.44
5,000 +
$5.41
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments