- Home ›
- All Products›
- 2328073-2
2328073-2
TE Connectivity / AMP Brand
HV 8MM; DEEP DRAWN SOCKET 90 DEG. ASSEMB
Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
HV 8MM; DEEP DRAWN SOCKET 90 DEG. ASSEMB
Search Keywords: 23280732
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2328073-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
Supplier Standard Pack:
86 -
Termination Method to Wire & Cable:Crimp
-
Sealable:No
-
Interface Plating:Silver (Ag)
-
Operating Temperature (Max):100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 80 °C, 85 °C, 90 °C, 176 °F, 185 °F
-
Terminal Type:Socket
-
Packaging Quantity:86
-
Terminal Transmits:100+ A (Very High Power)
-
Operating Temperature Range:-40 – 125 °C, -40 – 257 °F
-
Typical Current Rating:200 A
-
Packaging Method:Box
-
Contact Size:8mm
-
Contact Fabrication:Stamped & Formed
-
Mating Pin Diameter:.315 in, 8 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
645
8 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
645
$13.10
1,290
$6.91
1,935
$4.75
2,580 +
$4.66
Click for Quote
Log in
to unlock special pricing