- Home ›
- All Products›
- 2327845-2
2327845-2
TE Connectivity / AMP Brand
104POS, MCON 1.2, SECONDARY LOCKING
Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
104POS, MCON 1.2, SECONDARY LOCKING
Search Keywords: 23278452
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2327845-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
2700 -
UL Flammability Rating:UL 94V-0
-
Primary Product Color:Yellow
-
Primary Product Material:PBT GF
-
Operating Temperature Range:-40 – 120 °C, -40 – 248 °F
-
Connector & Contact Retention Accessory Type:TPA (Terminal Position Assurance)
-
Serviceable:Yes
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1350
13 Weeks
can ship
7/30/26
Price (USD)
Qty
Unit Price
1,350
$0.7806
2,700
$0.4804
4,050
$0.3803
5,400 +
$0.3727
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments