- Home ›
- All Products›
- 2327375-2
2327375-2
TE Connectivity / AMP Brand
26POS,MCON 1.2,REC HSG ASSY,SLD,COD B
Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
26POS,MCON 1.2,REC HSG ASSY,SLD,COD B
Search Keywords: 23273752
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2327375-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature (Max):100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C
-
Mating Alignment:With
-
Mating Alignment Type:Keyed
-
Packaging Quantity:1
-
Contact Type:Receptacle
-
Number of Positions:26
-
Connector System:Wire-to-Board , Wire-to-Device
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Primary Product Color:Black
-
Cable Exit Angle:180°
-
Number of Rows:4
-
Terminal Position Assurance:Yes
-
Serviceable:Yes
-
Product Width:1.87 in, 47.5 mm
-
Connector & Contact Terminates To:Wire & Cable
-
Mating Tab Width:.047 in, 1.2 mm
-
Degree of Protection:IP6K9K
-
Sealable:Yes
-
Packaging Method:Package
-
Connector Height:1.74 in, 44.2 mm
-
Primary Locking Feature:Integrated in Housing
-
Agency/Standard:SAE/USCAR-2
-
Product Length:2.28 in, 57.9 mm
-
Centerline (Pitch):.169 in, 4.3 mm
-
Housing Material:PA GF
-
Operating Temperature Range:-40 – 125 °C, -40 – 257 °F
-
UL Flammability Rating:UL 94HB
-
Contact Size:1.2mm
-
Circuit Application:Signal
-
Row-to-Row Spacing:.169 in, .744 in, 18.9 mm, 4.3 mm
-
Connector Position Assurance Capable:Yes
-
Connector Shape:Rectangular
-
Connector & Housing Type:Housing for female terminals
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
28 Weeks
can ship
11/10/26
Price (USD)
Qty
Unit Price
5
$9.45
25
$7.68
50
$7.66
100
$7.33
250
$6.73
500
$6.71
1,000
$6.55
2,500 +
$6.30
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments