- Home ›
- All Products›
- 2327362-6
2327362-6
TE Connectivity / AMP Brand
CAGE ASSY, QSFP-DD 1X1, STANDARD
Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
CAGE ASSY, QSFP-DD 1X1, STANDARD
Search Keywords: 23273626
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2327362-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Connector Mounting Type:Board Mount
-
Pluggable I/O Accessory Type:Heat Sink Clip
-
Pluggable I/O Product Type:Cage Assembly
-
Heat Sink Height Class:Custom
-
Circuit Application:Signal
-
Connector & Contact Terminates To:Printed Circuit Board
-
Number of Ports:1
-
Sealable:No
-
Heat Sink Style:Front End Air Flow
-
Termination Method to Printed Circuit Board:Through Hole - Press-Fit
-
Port Matrix Configuration:1 x 1
-
Number of Rear EONs per Port Column:2
-
Connector System:Cable-to-Board
-
Thermal Accessory Type Included:Heat Sink
-
Cage Type:Single
-
Included Lightpipe:No
-
PCB Thickness (Recommended):3 mm
-
Operating Temperature Range:-55 – 65 °C, -67 – 149 °F
-
Heat Sink Height:.874 in, 22.2 mm
-
EMI Containment Feature Type:Internal/External EMI Springs
-
Form Factor:QSFP-DD
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
260
Order Increment:
10
19 Weeks
can ship
9/30/26
Price (USD)
Qty
Unit Price
260
$72.11
520
$36.83
780
$25.07
1,040 +
$24.57
Click for Quote
Log in
to unlock special pricing