- Home ›
- All Products›
- 2327042-1
2327042-1
TE Connectivity / AMP Brand
2POS,MCON 1.2,TAB HSG ASSY,SLD,COD A
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
2POS,MCON 1.2,TAB HSG ASSY,SLD,COD A
Search Keywords: 23270421
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2327042-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
800 -
Mating Alignment Type:Keyed
-
Mating Alignment:With
-
Serviceable:Yes
-
Degree of Protection:IP67 , IP69K
-
Cable Exit Angle:180°
-
Contact Size:1.2mm
-
Primary Product Color:Black
-
Contact Current Rating (Max):14 A, 7.5 A
-
Connector System:Wire-to-Wire
-
Housing Material:PBT GF
-
Operating Voltage:12 VDC
-
Sealable:Yes
-
Centerline (Pitch):.197 in, 5 mm
-
Terminal Position Assurance:Yes
-
Operating Temperature Range:-40 – 125 °C, -40 – 257 °F
-
UL Flammability Rating:UL 94V-0
-
Nominal Voltage Architecture:12 V
-
Number of Rows:1
-
Connector & Contact Terminates To:Wire & Cable
-
Agency/Standard:SAE/USCAR-2
-
Number of Positions:2
-
Product Width:.675 in, 17.15 mm
-
Product Length:1.826 in, 46.38 mm
-
Operating Temperature (Max):125 °C, 257 °F
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Circuit Application:Signal
-
Connector Position Assurance Capable:No
-
Connector Height:.67 in, 17.02 mm
-
Connector Shape:Rectangular
-
Primary Locking Feature:Clean Body
-
Connector & Housing Type:Housing for Male Terminals
-
Packaging Quantity:800
-
Packaging Method:Package
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1000
6 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
1,000
$1.183
2,000
$0.728
3,000
$0.576
4,000 +
$0.565
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments