- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 2325811-3
2325811-3
TE Connectivity / AMP Brand
LUMAWISE Z45 LED HOLDER 20X24
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
LUMAWISE Z45 LED HOLDER 20X24
Search Keywords: 23258113
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2325811-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536610000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
COB Substrate Thickness:1 mm
-
Product Type:LED Holder
-
Optics Alignment:No
-
Driver on Board:No
-
LED Manufacturer:Panasonic
-
Operating Voltage:60 VDC
-
Termination Method to Wire & Cable:Poke-In
-
Sealable:No
-
Operating Temperature Range:-40 – 105 °F
-
Number of Positions:1
-
Connector & Contact Terminates To:Printed Circuit Board
-
Housing Material:PBT GF
-
Circuit Application:Power
-
Contact Current Rating (Max):3 A
-
Enables Zhaga Compatibility:Zhaga Inspired
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,380
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
350
16 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
25
$2.85
100
$2.84
250
$2.83
350
$2.82
700
$1.73
1,050
$1.38
1,400 +
$1.35
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments