- Home ›
- All Products›
- 2325681-1
2325681-1
TE Connectivity / AMP Brand
HVA280 2PHI HEADER 3SQ,CODE A,100MM
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
HVA280 2PHI HEADER 3SQ,CODE A,100MM
Search Keywords: 23256811
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2325681-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
30 -
Cable Assembly Length:.1 m
-
Operating Temperature Range:-40 – 140 °C, -40 – 284 °F
-
Connector Type (End A):HVA280 Plug
-
Shielded:Yes
-
Cable Assembly Type:HVA280 Pigtail
-
Operating Voltage:600 VDC
-
UL Flammability Rating:UL 94V-0
-
Sealable:Yes
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
15
9 Weeks
can ship
7/3/26
Price (USD)
Qty
Unit Price
15
$30.84
30
$23.13
45
$21.59
60 +
$21.16
Click for Quote
Log in
to unlock special pricing