- Home ›
- All Products›
- 2325664-1
2325664-1
TE Connectivity / AMP Brand
HVA280 2PHI PLUG 3SQ,CODE A,500MM
Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
HVA280 2PHI PLUG 3SQ,CODE A,500MM
Search Keywords: 23256641
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2325664-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
50 -
Cable Assembly Length:.5 m
-
Operating Temperature Range:-40 – 140 °C, -40 – 284 °F
-
Connector Type (End A):HVA280 Plug
-
Operating Voltage:600 VDC
-
Shielded:Yes
-
UL Flammability Rating:UL 94V-0
-
Cable Assembly Type:HVA280 Pigtail
-
Sealable:Yes
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
9 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
13
$69.59
25
$44.54
38
$34.79
50 +
$34.10
Click for Quote
Log in
to unlock special pricing