- Home ›
- All Products›
- 2325349-4
2325349-4
TE Connectivity / AMP Brand
POWER VERSA-LOCK REAR SEAL, 1X4, LargeID
Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
POWER VERSA-LOCK REAR SEAL, 1X4, LargeID
Search Keywords: 23253494
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2325349-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Operating Temperature (Max):105 °C, 221 °F
-
Packaging Method:Bag
-
Primary Product Color:Blue
-
Primary Product Material:Silicone Rubber
-
Number of Positions:4
-
Operating Temperature Range:-30 – 105 °C, -22 – 221 °F
-
Packaging Quantity:500
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1500
Order Increment:
500
14 Weeks
can ship
8/7/26
Price (USD)
Qty
Unit Price
1,500
$0.4633
3,000
$0.2851
4,500
$0.2257
6,000 +
$0.2212
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments