- Home ›
- All Products›
- 2325347-4
2325347-4
TE Connectivity / AMP Brand
POWER VERSA-LOCK, INTERFACE SEAL, 1X4
Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
POWER VERSA-LOCK, INTERFACE SEAL, 1X4
Search Keywords: 23253474
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2325347-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Primary Product Material:Silicone Rubber
-
Operating Temperature (Max):105 °C, 221 °F
-
Packaging Quantity:500
-
Operating Temperature Range:-30 – 105 °C, -22 – 221 °F
-
Number of Positions:4
-
Primary Product Color:Blue
-
Packaging Method:Bag
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
12,000
can ship
Minimum Order Quantity:
500
Order Increment:
500
18 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
500
$0.1335
2,500
$0.1052
5,000
$0.1006
7,500
$0.0992
25,000
$0.0856
50,000
$0.0822
100,000
$0.0777
150,000 +
$0.0775
Click for Quote
Log in
to unlock special pricing