- Home ›
- All Products›
- 2325106-1
2325106-1
TE Connectivity / AMP Brand
ADAPTER,2POS,1.2X0.6,PIN HSG ASSY
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
ADAPTER,2POS,1.2X0.6,PIN HSG ASSY
Search Keywords: 23251061
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2325106-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
45 -
Connector & Contact Terminates To:Printed Circuit Board
-
Centerline (Pitch):.1 in, 2.54 mm
-
Primary Locking Feature:Integrated in Housing
-
Number of Positions:2
-
Operating Temperature Range:-40 – 125 °C, -40 – 257 °F
-
Operating Temperature (Max):125 °C, 257 °F
-
Nominal Voltage Architecture:12 V, 24 V
-
Circuit Application:Power & Signal
-
Connector Mounting Type:Panel Mount
-
Connector System:Wire-to-Wire
-
Connector & Housing Type:Housing for Male Terminals
-
Mating Tab Width:.047 in, 1.2 mm
-
Contact Size:1.2mm
-
Mating Alignment:With
-
Mating Alignment Type:Keyed
-
Sealable:Yes
-
Primary Product Color:Black
-
Contact Type:Tab
-
Connector Position Assurance Capable:No
-
Number of Rows:1
-
Connector Shape:Rectangular
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
102
7 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
102
$11.15
203
$6.89
304
$5.47
405 +
$5.36
Click for Quote
Log in
to unlock special pricing