- Home ›
- All Products›
- 2325103-1
2325103-1
TE Connectivity / AMP Brand
2POS,TAB1.2X0.6,HDR ASSY,180DEG,SLDR
Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
2POS,TAB1.2X0.6,HDR ASSY,180DEG,SLDR
Search Keywords: 23251031
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2325103-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
45 -
Number of Rows:1
-
Contact Type:Tab
-
Sealable:Yes
-
Mating Tab Width:.047 in, 1.2 mm
-
Connector Shape:Rectangular
-
Connector Mounting Type:Board Mount
-
PCB Connector Assembly Type:PCB Mount Header
-
Mating Tab Thickness:.024 in, .6 mm
-
Operating Voltage:33 VAC, 33 VDC
-
Contact Current Rating (Max):10 A
-
Connector & Contact Terminates To:Printed Circuit Board
-
Contact Size:8mm
-
Operating Temperature Range:-40 – 125 °C, -40 – 257 °F
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Header Type:Fully Shrouded
-
Circuit Application:Signal
-
Number of Positions:2
-
Primary Product Color:Black
-
Centerline (Pitch):.1 in, 2.54 mm
-
Contact Mating Area Plating Material:Unplated
-
PCB Mount Orientation:Vertical
-
Connector System:Wire-to-Board
-
Mating Alignment:With
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
102
4 Weeks
can ship
5/29/26
Price (USD)
Qty
Unit Price
102
$4.03
203
$3.03
304
$2.84
405 +
$2.78
Click for Quote
Log in
to unlock special pricing