- Home ›
- All Products›
- 2325098-6
2325098-6
TE Connectivity / AMP Brand
MNTG CLIP,ENETSEAL PLUS
Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
MNTG CLIP,ENETSEAL PLUS
Search Keywords: 23250986
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2325098-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
810 -
Primary Product Color:Yellow
-
Primary Product Material:PBT GF
-
Operating Temperature Range:-40 – 125 °C, -40 – 257 °F
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
3,240
can ship
Minimum Order Quantity:
50
9 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
50
$0.7721
250
$0.6273
810
$0.5993
1,620
$0.5736
3,240
$0.5000
5,670
$0.4500
8,100
$0.4380
15,390 +
$0.4322
Click for Quote
Log in
to unlock special pricing