- Home ›
- All Products›
- 2324171-2
2324171-2
TE Connectivity / AMP Brand
CAGE ASSEMBLY, QSFP-DD 1X1, SPRING
Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
CAGE ASSEMBLY, QSFP-DD 1X1, SPRING
Search Keywords: 23241712
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2324171-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
14 -
Connector Mounting Type:Board Mount
-
Cage Type:Single
-
PCB Contact Termination Area Plating Material:Tin
-
Form Factor:QSFP-DD
-
Port Matrix Configuration:1 x 1
-
UL Flammability Rating:UL 94V-0
-
Sealable:Yes
-
Operating Temperature Range:-55 – 65 °C, -67 – 149 °F
-
Cage Material:Nickel Silver
-
Enhancements:Standard
-
EMI Containment Feature Type:Internal/External EMI Springs
-
Termination Post & Tail Length:.081 in, 2.05 mm
-
Heat Sink Compatible:No
-
Packaging Method:Box & Tray
-
Pluggable I/O Product Type:Cage
-
PCB Thickness (Recommended):.062 in, 1.57 mm
-
Number of Ports:1
-
Included Lightpipe:No
-
Termination Method to Printed Circuit Board:Through Hole - Press-Fit
-
Number of Rear EONs per Port Column:2
-
Circuit Application:Signal
-
Connector System:Cable-to-Board
-
Connector & Contact Terminates To:Printed Circuit Board
-
Pluggable I/O Applications:SFP+ Stacked Belly-to-Belly
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
210
Order Increment:
14
10 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
210
$14.43
420
$7.64
630
$5.38
840 +
$5.27
Click for Quote
Log in
to unlock special pricing