- Home ›
- All Products›
- 2-324158-1
2-324158-1
TE Connectivity / AMP Brand
PIDG R 22-16 COMM 22-18 MIL 2
Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
PIDG R 22-16 COMM 22-18 MIL 2
Product Highlights:
- Terminal Shape = Ring Tongue
- Receptacle Style = Straight
- Body Style = PIDG
- Barrel Type = Closed Barrel
- Wire/Cable Type = Regular Wire
Search Keywords: 23241581
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-324158-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
5000 -
Terminal Orientation:Straight
-
Number of Holes:1
-
Packaging Method:Tape Mounted
-
Packaging Quantity:50000
-
Wire Insulation Support:With
-
Sealable:No
-
Terminal Plating Material:Tin
-
Barrel Type:Closed
-
Stud Size:#2 , M2
-
Wire Size:22 – 16 AWG, 509 – 3260 CMA, .326 – 1.31 mm²
-
Tongue Thickness:.031 in, .79 mm
-
Operating Temperature Range:105 °C, 221 °F
-
Stud Diameter:.093 in, 2.36 mm
-
Product Length:.669 in, 16.99 mm
-
Product Weight:.581 g
-
Voltage Rating:300 V
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
42 Weeks
can ship
3/15/27
Price (USD)
Qty
Unit Price
1,250
$1.079
2,500
$0.664
3,750
$0.525
5,000 +
$0.515
Click for Quote
Log in
to unlock special pricing