- Home ›
- All Products›
- 2324138-1
2324138-1
TE Connectivity / AMP Brand
1POS,P2P,SOC HSG KIT,UL94 V0
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
1POS,P2P,SOC HSG KIT,UL94 V0
Search Keywords: 23241381
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2324138-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
48 -
Connector Height:61.2 mm
-
Number of Positions:1
-
Blank Cavity Position:1
-
Product Width:59.19 mm
-
Connector & Housing Type:Housing for female terminals
-
Nominal Voltage Architecture:650 V
-
Primary Locking Feature:Locking Lance
-
Contact Size:1.2mm , 8mm
-
Connector & Contact Terminates To:Wire & Cable
-
Number of Rows:1
-
Cable Exit Angle:90°
-
Housing Material:PA
-
Operating Temperature Range:-40 – 140 °C
-
Product Length:98.5 mm
-
Contact Current Rating (Max):200 A
-
Sealable:Yes
-
Mating Alignment Type:Keyed
-
Terminal Position Assurance:Yes
-
Agency/Standard:LV214
-
Operating Temperature (Max):140 °C
-
Operating Voltage:650 VDC
-
Mating Alignment:With
-
Packaging Method:Box
-
Contact Type:Socket
-
Primary Product Color:Orange
-
Mating Pin Diameter:8 mm
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
UL Flammability Rating:UL 94V-0
-
Circuit Application:Power & Signal
-
Degree of Protection:IP2XB
-
Connector Shape:Rectangular
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
624
9 Weeks
can ship
7/3/26
Price (USD)
Qty
Unit Price
624
$30.14
1,248
$15.39
1,872
$10.48
2,496 +
$10.27
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments