- Home ›
- All Products›
- 2323989-1
2323989-1
TE Connectivity / AMP Brand
PLUG ASSY, HVA280 MCP2.8, MQS0.63
Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
PLUG ASSY, HVA280 MCP2.8, MQS0.63
Search Keywords: 23239891
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2323989-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Contact Type:Receptacle
-
Mating Alignment:With
-
Primary Product Color:Black
-
Primary Locking Feature:Integrated in Housing
-
Number of Rows:2
-
Mating Alignment Type:Polarized
-
Connector & Contact Terminates To:Wire & Cable
-
Connector Shape:Rectangular
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Housing Material:PA66 GF30
-
Packaging Quantity:500
-
Contact Size:.63mm , 2.8mm
-
Connector & Housing Type:Housing for female terminals
-
Sealable:No
-
Packaging Method:Box
-
Mating Tab Width:.025 in, .11 in, .63 mm, 2.8 mm
-
Centerline (Pitch):.157 in, 4 mm
-
Number of Positions:4
-
Connector Position Assurance Capable:No
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5250
18 Weeks
can ship
9/4/26
Price (USD)
Qty
Unit Price
5,250
$4.92
10,500
$2.51
15,750
$1.71
21,000 +
$1.67
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments