- Home ›
- All Products›
- 2323853-1
2323853-1
TE Connectivity / AMP Brand
PDL TAB TERMINAL
Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
PDL TAB TERMINAL
Search Keywords: 23238531
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2323853-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
5000 -
Sealable:No
-
Contact Retention Within Housing:With
-
Circuit Application:Power
-
Operating Voltage:300 VAC
-
Termination Method to Wire & Cable:Crimp
-
Packaging Method:Reel
-
Contact Base Material:Copper Alloy
-
Power Contact Type:Contact
-
Contact Retention Type within Housing:Locking Lance
-
Wire Contact Termination Area Plating Material Finish:Matte
-
Contact Orientation:Straight
-
Contact Current Rating (Max):8 A
-
Contact Type:Tab
-
Wire Insulation Support:With
-
Contact Mating Area Plating Material:Tin
-
Wire Contact Termination Area Plating Material:Tin
-
Operating Temperature Range:-30 – 105 °C, -22 – 221 °F
-
Wire Size:20 – 18 AWG, 1021 – 1624 CMA, .517 – .8 mm²
-
Wire Contact Termination Area Plating Thickness:31.49 – 59.05 µin, .8 – 1.5 µm
-
Mating Tab Thickness:.064 in, 1.63 mm
-
Mating Tab Width:.106 in, 2.7 mm
-
Connector & Contact Terminates To:Wire & Cable
-
Compatible With Discrete Wire Type:Stranded
-
Barrel Type:Open
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5000
Order Increment:
5000
15 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
5,000
$0.1410
10,000
$0.0868
15,000
$0.0687
20,000 +
$0.0673
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments