- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- 2323802-7
2323802-7
TE Connectivity / AMP Brand
The 2323802-7 is a panel-mount, random turn-on solid state relay from the SSRMP series with a DC input, capable of switching a ...
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
The 2323802-7 is a panel-mount, random turn-on solid state relay from the SSRMP series with a DC input, capable of switching a 25A load at 240VAC.
Search Keywords: 23238027
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2323802-7
-
Alias/AKA:SSRMP-240D25R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490075
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
125 -
Output Type:AC
-
Input Voltage:4 – 32 VDC
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
63
18 Weeks
can ship
9/4/26
Price (USD)
Qty
Unit Price
63
$50.76
125
$27.09
188
$19.01
250 +
$18.63
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments