- Home ›
- All Products›
- 2323766-4
2323766-4
TE Connectivity / AMP Brand
DD-DD, 30AWG 2-8PR, 2.0M
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
DD-DD, 30AWG 2-8PR, 2.0M
Search Keywords: 23237664
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2323766-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544422000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Jacket Material:PVC
-
Halogen Free:No
-
Cable Assembly Category:High Speed
-
Latching Style:Pull Tab Release
-
Data Rate:56 Gb/s
-
Housing Material:Zinc Alloy
-
Number of Signal Positions:32
-
Impedance:100 Ω
-
Wire Size:28 AWG, .32 mm²
-
Cable Assembly Length:6.56 ft, 2 m
-
Connector Type (End A):QSFP-DD Plug
-
Cable Style:Madison TurboTwin - Round Jacketed
-
Number of Pairs:16
-
Mating Alignment:Without
-
Outside Cable Diameter:.303 in, 7.69 mm
-
Shielded:Yes
-
Number of Positions:32
-
Cable Color:Black
-
Connector Type (End B):QSFP-DD Plug
-
Cable Assembly Type:QSFP-DD
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
8 Weeks
can ship
6/25/26
Price (USD)
Qty
Unit Price
13
$513.15
25
$281.66
38
$191.16
50 +
$187.33
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments