- Home ›
- All Products›
- 2-323745-6
2-323745-6
TE Connectivity / AMP Brand
TERM SOLIS R HT 12-10 M4(#8) TAPE
Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
TERM SOLIS R HT 12-10 M4(#8) TAPE
Search Keywords: 23237456
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-323745-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
2500 -
Terminal Orientation:Straight
-
Product Length:.739 in, 18.77 mm
-
Barrel Type:Closed
-
Terminal Plating Material:Nickel
-
Operating Temperature Range:649 °C, 1200 °F
-
Packaging Method:Tape & Reel
-
Wire Size:12 – 10 AWG, 5180 – 13100 CMA, 2.62 – 6.64 mm²
-
Barrel Inside Diameter:.129 in, 3.28 mm
-
Contact Underplating Material:None
-
Stud Size:M4
-
Sealable:No
-
Stud Diameter:.171 in, 4.34 mm
-
Tongue Thickness:.039 in, .99 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
625
30 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
625
$5.05
1,250
$2.67
1,875
$1.88
2,500 +
$1.84
Click for Quote
Log in
to unlock special pricing