- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 2-323680-5
2-323680-5
TE Connectivity / AMP Brand
Ring Terminal Connector - 10 Stud Size - 0.039" (0.99mm) Thickness - 0.375" (9.53mm) Width - 10 to 12 AWG - Non-Insulated - Cr ...
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Ring Terminal Connector - 10 Stud Size - 0.039" (0.99mm) Thickness - 0.375" (9.53mm) Width - 10 to 12 AWG - Non-Insulated - Crimp Termination.
Product Highlights:
- Terminal Shape = Ring Tongue
- Receptacle Style = Straight
- Body Style = SOLISTRAND, STRATO-THERM
- Barrel Type = Closed Barrel
- Wire/Cable Type = Regular Wire
Search Keywords: 23236805
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-323680-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
2500
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
2,500
can ship 7/1/26
2,500
can ship 1/6/27
MOQ for In Stock Qty:
100
MOQ for out of Stock Qty:
625
30 Weeks
can ship
12/22/26
Price (USD)
Qty
Unit Price
100
$2.33
250
$2.26
625
$2.24
1,250
$2.22
1,875
$2.20
2,500 +
$2.18
Click for Quote
Log in
to unlock special pricing