- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Fork ›
- 2-323136-1
2-323136-1
TE Connectivity / AMP Brand
SOLIS SPDFLG 22-16COM22-18MIL6
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
SOLIS SPDFLG 22-16COM22-18MIL6
Product Highlights:
- Terminal Shape = Spade Tongue, Flanged
- Receptacle Style = Straight
- Body Style = SOLISTRAND
- Barrel Type = Closed Barrel
- Wire/Cable Type = Regular Wire
Search Keywords: 23231361
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-323136-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
5000 -
Barrel Type:Closed Barrel
-
Barrel Inside Diameter:.141 in, 3.58 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
30 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
1,250
$1.758
2,500
$0.931
3,750
$0.655
5,000 +
$0.642
Click for Quote
Log in
to unlock special pricing