- Home ›
- All Products›
- 2322949-1
2322949-1
TE Connectivity / AMP Brand
6POS,TAB0.63X0.63,HDR ASSY,180DEG
Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
6POS,TAB0.63X0.63,HDR ASSY,180DEG
Search Keywords: 23229491
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2322949-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
42 -
Connector & Contact Terminates To:Printed Circuit Board
-
Contact Mating Area Plating Material:Tin (Sn)
-
Packaging Type:Tray
-
Contact Current Rating (Max):1 A
-
Number of Positions:6
-
PCB Mount Retention:With
-
Centerline (Pitch):.25 in, 6.35 mm
-
Operating Temperature Range:-40 – 125 °C, -40 – 257 °F
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
PCB Mount Alignment:With
-
Connector Mounting Type:Board Mount
-
Header Type:Fully Shrouded
-
Primary Product Color:Orange
-
Mating Alignment:With
-
PCB Connector Assembly Type:PCB Mount Header
-
Contact Type:Pin
-
Connector System:Wire-to-Board
-
Number of Rows:1
-
Sealable:No
-
PCB Mount Orientation:Vertical
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
630
Can Ship immediately
MOQ for In Stock Qty:
42
MOQ for out of Stock Qty:
630
Order Increment:
42
18 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
42
$5.36
126
$5.35
252
$5.33
504
$5.32
630
$5.31
1,260
$2.81
1,890
$1.98
2,520 +
$1.94
Click for Quote
Log in
to unlock special pricing