- Home ›
- All Products›
- 2322740-1
TE Connectivity / AMP Brand
2322740-1
PL-027018-1.25-9
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
PL-027018-1.25-9
Search Keywords: 23227401
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2322740-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3919102055
-
COO:FR
-
ECCN:EAR99
-
Reel Pack:
1250 -
Label Type:Electrical Cabinet Identification
-
Number of Labels Across:1
-
Packaging Method:Roll
-
Label Style:Die-Cut
-
Label Finish:Gloss
-
Packaging Quantity:1250
-
Operating Temperature Range:-40 – 80 °C, -40 – 176 °F
-
Primary Product Color:White
-
Primary Product Material:Polyester
-
Product Width:1.06 in, 27 mm
-
Agency/Standard:UL
-
Product Height:.709 in, 18 mm
-
Label Thickness:760 Micron
Frequently Asked Questions
Is 2322740-1 RoHS compliant?
Yes, 2322740-1 is RoHS compliant.
What is the lead time for 2322740-1?
The standard lead time for 2322740-1 is approximately 14 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
14 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
500
$0.5793
1,250
$0.5533
2,500
$0.4282
5,000
$0.3657
7,500
$0.3149
10,000
$0.3141
15,000
$0.3065
25,000 +
$0.3024
Click for Quote
Log in
to unlock special pricing