- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 2322614-1
2322614-1
TE Connectivity / AMP Brand
PL-100050-0.5-8A
Datasheet Accessories Notify Me
RoHS Compliant
Roll Packaging
Description
+
PL-100050-0.5-8A
Search Keywords: 23226141
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2322614-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3919102055
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Label Material:Polyester
-
Label Color:Metalized Silver
-
Label Thickness:860 Micron
-
Packaging Method:Roll
-
Label Width:3.9 in, 100 mm
-
Operating Temperature Range:-40 – 80 °C, -40 – 176 °F
-
UL Listed:Yes
-
Packaging Quantity:500
-
Label Finish:Matte
-
Label Height:1.969 in, 50 mm
-
Number of Labels Across:1
-
Recommended Printer Ribbon:See Printer Ribbon Matrix
-
Label Style:Die-Cut
-
Label Type:Electrical Cabinet Identification
-
Adhesive Type:Compressible Polyolefine Foam Adhesive
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000
Can Ship immediately
MOQ for In Stock Qty:
500
MOQ for out of Stock Qty:
500
Order Increment:
500
14 Weeks
can ship
8/10/26