- Home ›
- All Products›
- 2322347-1
2322347-1
TE Connectivity / AMP Brand
12POS,HYBRID,REC HSG,UNSLD,COD 1
Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
12POS,HYBRID,REC HSG,UNSLD,COD 1
Search Keywords: 23223471
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2322347-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
117 -
Connector & Contact Terminates To:Wire & Cable
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Primary Locking Feature:Integrated in Housing
-
Mating Tab Width:.024 in, .11 in, .63 mm, 2.8 mm
-
Centerline (Pitch):.098 in, .196 in, 2.5 mm, 5 mm
-
Primary Product Color:Black
-
Connector System:Wire-to-Board
-
Connector & Housing Type:Housing for female terminals
-
Number of Rows:2
-
Number of Positions:12
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
117
Order Increment:
117
18 Weeks
can ship
9/4/26
Price (USD)
Qty
Unit Price
117
$0.953
351
$0.924
585
$0.882
1,053
$0.844
2,574
$0.810
5,031
$0.788
7,605
$0.786
10,062 +
$0.778
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments