- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 2-322318-1
2-322318-1
TE Connectivity / AMP Brand
STRATO R 22-16COM 22-18MIL 1/4
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
STRATO R 22-16COM 22-18MIL 1/4
Product Highlights:
- Terminal Shape = Ring Tongue
- Receptacle Style = Straight
- Body Style = DIAMOND GRIP, STRATO-THERM
- Barrel Type = Closed Barrel
- Wire/Cable Type = Regular Wire
Search Keywords: 23223181
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-322318-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Barrel Type:Closed Barrel
-
Insulated:No
-
Packaging Method:Box
-
Stud Diameter:.265 in, 6.73 mm
-
Heavy Duty:No
-
Sealable:No
-
Terminal Angle:Straight
-
Tongue Thickness:.031 in, .79 mm
-
Stud Size:M6
-
Barrel Inside Diameter:.061 in, 1.549 mm
-
Support Style:Insulation Support
-
Government Qualified:No
-
Terminal Orientation:Straight
-
Terminal & Splice Type:Ring Tongue
-
Wire/Cable Type:Regular Wire
-
Weight per Piece:.016 g
-
Overall Length:.855 in, 21.7 mm
-
Wire Size:22 – 16 AWG, 509 – 3260 CMA, .3 – 1.42 mm²
-
Shape Description:RING-053
-
Operating Temperature Range:343 °C, 649 °F
-
Packaging Quantity:1000
-
Plating Material:Nickel , Unplated
-
Wire Insulation Support:With
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2500
18 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
2,500
$0.963
5,000
$0.510
7,500
$0.359
10,000 +
$0.352
Click for Quote
Log in
to unlock special pricing