- Home ›
- All Products›
- 2-321891-1
2-321891-1
TE Connectivity / AMP Brand
STRATO R 22-16COMM 22-18MIL 10
Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
STRATO R 22-16COMM 22-18MIL 10
Product Highlights:
- Terminal Shape = Ring Tongue
- Receptacle Style = Straight
- Body Style = DIAMOND GRIP, STRATO-THERM
- Barrel Type = Closed Barrel
- Wire/Cable Type = Regular Wire
Search Keywords: 23218911
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-321891-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Sealable:No
-
Packaging Method:Package
-
Wire Insulation Support:With
-
Number of Holes:1
-
Stud Size:#10
-
Packaging Quantity:1
-
Terminal Orientation:Straight
-
Terminal Plating Material:Nickel
-
Barrel Type:Closed
-
Wire Size:22 – 16 AWG, 509 – 3260 CMA, .3 – 1.42 mm²
-
Operating Temperature Range:649 °C, 1200 °F
-
Tongue Thickness:.031 in, .79 mm
-
Barrel Inside Diameter:.061 in, 1.55 mm
-
Stud Diameter:.197 in, 5 mm
-
Product Weight:.52 g
-
Product Length:.574 in, 14.58 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
9 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
5
$7.95
25
$6.46
50
$6.44
100
$6.17
250
$5.66
500
$4.65
1,000
$2.83
2,500 +
$2.68
Click for Quote
Log in
to unlock special pricing