- Home ›
- All Products›
- 2320932-1
2320932-1
TE Connectivity / AMP Brand
2POS,AMPSEAL 16,SOC HSG ASSY,SLD,COD 1
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
2POS,AMPSEAL 16,SOC HSG ASSY,SLD,COD 1
Search Keywords: 23209321
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2320932-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
ECCN:EAR99
-
Supplier Standard Pack:
27 -
Connector Position Assurance Capable:Yes
-
Number of Positions:2
-
Contact Current Rating (Max):13 A
-
UL Flammability Rating:UL 94V-0
-
Strain Relief:Add By Accessory
-
Serviceable:Yes
-
Terminal Position Assurance:Yes
-
Number of Rows:1
-
Packaging Method:Box
-
Blank Cavity Position:0
-
Degree of Protection:IP67
-
Primary Product Color:Gray
-
Connector & Housing Type:Housing for female terminals
-
Nominal Voltage Architecture:12 V
-
Cable Exit Angle:180°
-
Primary Locking Feature:Integrated in Housing
-
Sealable:Yes
-
Mating Pin Diameter:.062 in, 1.59 mm
-
Product Length:1.447 in, 36.75 mm
-
Centerline (Pitch):.177 in, 4.5 mm
-
Operating Temperature Range:-40 – 150 °C, -40 – 302 °F
-
Product Width:.8 in, 20.33 mm
-
Connector System:Wire-to-Device , Wire-to-Wire
-
Row-to-Row Spacing:0 in, 0 mm
-
Operating Temperature (Max):150 °C, 302 °F
-
Operating Voltage:250 VAC, 250 VDC
-
Circuit Application:Power , Signal
-
Connector & Contact Terminates To:Wire & Cable
-
Contact Size:Size 16
-
Connector Shape:Rectangular
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Connector Height:.925 in, 23.5 mm
-
Housing Material:PBT GF
-
Mating Alignment Type:Keyed
-
Mating Alignment:With
-
Contact Type:Socket
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
162
Order Increment:
27
13 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
162
$4.08
324
$2.51
486
$1.99
648 +
$1.95
Click for Quote
Log in
to unlock special pricing