- Home ›
- All Products›
- 2319937-4
2319937-4
TE Connectivity / AMP Brand
REC CONN CVR,2POS,PCON21
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
REC CONN CVR,2POS,PCON21
Search Keywords: 23199374
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2319937-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Primary Product Color:Orange
-
Operating Temperature Range:-40 – 140 °C
-
Cable Exit Angle:90°
-
Primary Product Material:PBT GF
-
Protection & Strain Relief Accessory Type:Dust Cap
-
Operating Temperature (Max):140 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
313
18 Weeks
can ship
9/30/26
Price (USD)
Qty
Unit Price
313
$0.836
625
$0.628
938
$0.586
1,250 +
$0.574
Click for Quote
Log in
to unlock special pricing