- Home ›
- All Products›
- 2319764-8
2319764-8
TE Connectivity / AMP Brand
E STACK PIANO 6P G SHORT TUBE PD ON
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
E STACK PIANO 6P G SHORT TUBE PD ON
Search Keywords: 23197648
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2319764-8
-
Alias/AKA:EDSP06SGRNNTU04
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
ECCN:EAR99
-
Supplier Standard Pack:
31 -
Number of Positions:6
-
Shunt Type:DIP
-
Actuator Style:Piano (Side Actuated)
-
Packaging Method:Tube
-
Configuration (Pole-Throw):Single Pole - Single Throw
-
Number of Switches:6
-
Mounting Angle:Vertical
-
Actuator Color:White
-
Solder Tail Contact Plating:Gold Flash over Nickel
-
Packaging Quantity:31
-
Contact Base Material:Copper Alloy
-
Operating Temperature Range:-20 – 85 °C
-
Length:.596 in, 15.14 mm
-
Height:.197 in, 5 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
34
Can Ship immediately
You may purchase all in-stock quantity of 34
Stock lot only:
34
MOQ for In Stock Qty:
527
MOQ for out of Stock Qty:
527
Order Increment:
31
7 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$2.563
527
$2.330
768
$1.840
1,023 +
$1.810
Click for Quote
Log in
to unlock special pricing