- Home ›
- All Products›
- 2319764-5
2319764-5
TE Connectivity / AMP Brand
E STACK PIANO 10P G LONG TUBE PD ON
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
E STACK PIANO 10P G LONG TUBE PD ON
Search Keywords: 23197645
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2319764-5
-
Alias/AKA:EDSP10SGLNNTU04
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509033
-
ECCN:EAR99
-
Supplier Standard Pack:
18 -
Packaging Method:Tube
-
Operating Temperature Range:-20 – 85 °C
-
Configuration (Pole-Throw):Single Pole - Single Throw
-
Mounting Angle:Vertical
-
Solder Tail Contact Plating:Gold Flash over Nickel
-
Actuator Color:White
-
Shunt Type:DIP
-
Contact Base Material:Copper Alloy
-
Actuator Style:Piano (Side Actuated)
-
Packaging Quantity:18
-
Number of Switches:10
-
Number of Positions:10
-
Length:.996 in, 25.3 mm
-
Height:.197 in, 5 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
985
Can Ship immediately
Manufacturer Stock:
1,008
can ship
MOQ for In Stock Qty:
18
MOQ for out of Stock Qty:
252
Order Increment:
18
7 Weeks
can ship
6/19/26
Price (USD)
Qty
Unit Price
18
$4.49
54
$4.48
108
$4.47
252
$4.46
504
$2.74
756
$2.17
1,008 +
$2.12
Click for Quote
Log in
to unlock special pricing