- Home ›
- All Products›
- 2319747-9
2319747-9
TE Connectivity / AMP Brand
TRI-STATE DIP 9P G RECESS TUBE
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
TRI-STATE DIP 9P G RECESS TUBE
Search Keywords: 23197479
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2319747-9
-
Alias/AKA:TDS09SGRNTU04
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509050
-
ECCN:EAR99
-
Supplier Standard Pack:
18 -
Actuator Style:Slide
-
Number of Positions:9
-
Shunt Type:DIP
-
Packaging Quantity:18
-
Number of Switches:9
-
Configuration (Pole-Throw):Single Pole - Three Throw
-
Actuator Color:White
-
Operating Temperature Range:-20 – 85 °C
-
Contact Base Material:Copper Alloy
-
Packaging Method:Tube
-
Mounting Angle:Vertical
-
Length:.946 in, 24.02 mm
-
Height:.161 in, 4.1 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
113
9 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
113
$2.70
225
$2.04
338
$1.90
450 +
$1.86
Click for Quote
Log in
to unlock special pricing