- Home ›
- All Products›
- 2318950-1
2318950-1
TE Connectivity / AMP Brand
NEW GIC 3.3 REC CONTACT TIN PLATE
Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
NEW GIC 3.3 REC CONTACT TIN PLATE
Search Keywords: 23189501
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2318950-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
4000 -
Contact Current Rating (Max):4 A
-
Contact Mating Area Plating Material:Tin
-
Circuit Application:Power
-
Compatible With Discrete Wire Type:Stranded
-
Wire Contact Termination Area Plating Thickness:31.49 – 55.11 µin, .8 – 1.4 µm
-
Wire Insulation Support:With
-
Packaging Quantity:4500
-
Operating Voltage:250 VAC, 250 VDC
-
Contact Type:Receptacle
-
Contact Orientation:Straight
-
Termination Method to Wire & Cable:Crimp
-
Wire Contact Termination Area Plating Material:Pre-Tin
-
Contact Retention Type within Housing:Locking Lance
-
Mating Square Post Dimension:.02 in, .5 mm
-
Packaging Method:Reel
-
Power Contact Type:Contact
-
Wire Contact Termination Area Plating Material Finish:Bright
-
Wire Size:24 – 20 AWG, .2 – .52 mm²
-
Contact Retention Within Housing:With
-
Operating Temperature Range:-30 – 105 °C, -22 – 221 °F
-
Connector & Contact Terminates To:Wire & Cable
-
Contact Base Material:Copper Alloy
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4000
Order Increment:
4000
8 Weeks
can ship
6/24/26
Price (USD)
Qty
Unit Price
4,000
$0.0579
8,000
$0.0554
12,000
$0.0552
28,000
$0.0505
52,000
$0.0478
100,000
$0.0459
152,000
$0.0458
252,000 +
$0.0456
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments